Autec LHA400-V036-ENK-THR technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 11100mA |
| Maximum Output Power | 400W |
| Dimming | 0-10V |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA400-V036-ENK-THR to view detailed technical specifications.
No datasheet is available for this part.