This rechargeable lithium-ion battery features a cylindrical shape with a nominal voltage of 3.7V and a capacity of 2.1Ah. It is designed for secondary applications and has a maximum charge current of 1680mA. The battery operates within a temperature range of -20°C to 60°C and has a minimum average service life of 300 cycles. It is a rechargeable battery with no memory effect.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2.1Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 300Cycles(Min) |
| Charge Current | 1680(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 0.45g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |