The Autec LSDCD060S064SS is a constant current LED power supply with an input voltage range of 10VDC to 30VDC and an output voltage range of 38 to 95VDC. It has a maximum output current of 640mA and a maximum output power of 60W. The supply is a DC/DC converter with an efficiency of 93% and supports 0-10V dimming. It is rated IP67 and operates between -35°C and 70°C.
Autec LSDCD060S064SS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 10VDC to 30VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 38 to 95VDC |
| Maximum Output Current | 640mA |
| Maximum Output Power | 60W |
| Input/Output Type | DC/DC |
| Efficiency | 93% |
| Dimming | 0-10V |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 340g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.