The LSWC-250S070ST is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 214 to 357 volts. It has a maximum output current of 700 milliamps and a maximum output power of 250 watts. The device is rated for 90% efficiency and has an IP67 rating for protection against solid particles and water. It operates within a temperature range of -35 to 60 degrees Celsius and has a weight of 900 grams. The LSWC-250S070ST is a 5-pin device.
Autec LSWC-250S070ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 214 to 357VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 60°C |
| Product Weight | 900g |
| Pin Count | 5 |
Download the complete datasheet for Autec LSWC-250S070ST to view detailed technical specifications.
No datasheet is available for this part.