The Autec LSWCD030S105PS is a constant current LED power supply with a wide input voltage range of 90VAC to 264VAC. It provides a single output voltage range of 17 to 29V and a maximum output current of 1050mA. The supply has a maximum output power of 30W and achieves high efficiency of 84%. It also features power factor correction of 0.99 and is designed for use in harsh environments with an IP66 rating. The operating temperature range is -35 to 60°C.
Autec LSWCD030S105PS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 29VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 84% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.99 |
| IP Rating | IP66 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 60°C |
| Product Weight | 210g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LSWCD030S105PS to view detailed technical specifications.
No datasheet is available for this part.