The LSWV-200S042ST is a constant voltage power supply with an output voltage of 42 volts and a maximum output current of 4700 milliamps. It has a maximum output power of 200 watts and operates on an input voltage range of 90 to 305 volts AC. The unit features a high efficiency of 90.5 percent and a power factor correction of 0.99. It is rated IP67 for protection against dust and water, and has a minimum operating temperature of -35 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 42(Typ)VDC |
| Maximum Output Current | 4700mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 900g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |