The LTE90S-S5 is an AC/DC switching power supply with a single output voltage of 48V and a maximum output current of 2A. It has a maximum output power of 90W and an efficiency of 80% typical. The power supply operates within a temperature range of 0 to 50°C and has a line regulation of 0.5%. The input connector type is a pin terminal block and there is no power indicator. The output type is fixed and the load regulation is 3%. The maximum input current is 1.2A rms and the ripple and noise is 480mV.
Autec LTE90S-S5 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Maximum Input Current | 1.2(rms)A |
| Ripple & Noise | 480mV |
Download the complete datasheet for Autec LTE90S-S5 to view detailed technical specifications.
No datasheet is available for this part.