The LWA030-V024-DNS is a single-output AC/DC power supply with a constant voltage output range of 24 volts. It operates within a temperature range of -40 to 70 degrees Celsius and features a power factor correction of 0.9 or greater. The supply is rated for 30 watts of output power and 1300 milliamps of maximum output current. It also offers 0-10V dimming and meets the IP67 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 1300mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |