The LWA030-V024-ENS is a single-output power supply with a constant voltage output of 24 volts. It operates from a wide input voltage range of 120VAC to 277VAC and provides a maximum output current of 1300mA and power of 30W. The supply features power factor correction of 0.9 and is suitable for use in harsh environments with an IP67 rating. It is designed to operate over a temperature range of -40 to 70 degrees Celsius and is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 1300mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |