Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 1300mA |
| Maximum Output Power | 30W |
| IP Rating | IP67 |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |