The LWA030-V048-AND is a single-output power supply with a constant voltage output of 48 volts. It operates from a wide input voltage range of 120VAC to 277VAC and provides a maximum output current of 600 milliamps. The power supply has a maximum output power of 30 watts and features power factor correction of 0.9 or greater. It is designed for use in harsh environments and is rated IP67 for dust and water resistance. The LWA030-V048-AND is also dimmable via DALI protocol and comes with a 5-year warranty. It can operate in temperatures ranging from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 600mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |