The Autec LWA040-C070-ERD-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 34 to 80V and a maximum output current of 700mA. The supply has a maximum output power of 40W and is designed for AC/DC applications. It features a minimum efficiency of 90% and supports 0-10V/PWM/Timer dimming. The LWA040-C070-ERD-THR also includes power factor correction with a minimum rating of 0.9 and has an IP67 rating for protection against dust and water. It operates within a temperature range of -40°C to 70°C and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 34 to 80VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |