The Autec LWA040-C070-MXK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 34 to 80V and a maximum output current of 700mA. The supply is capable of delivering a maximum output power of 40W with an efficiency of at least 90%. It features power factor correction of 0.9 or greater and is designed for use in dimmable applications with DMX control. The unit is rated IP67 for protection against dust and water and has a 5-year warranty. It operates over a temperature range of -40 to 70°C.
Autec LWA040-C070-MXK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 34 to 80VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C070-MXK-THR to view detailed technical specifications.
No datasheet is available for this part.