The LWA040-C105-AND-THR is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It has one output with a voltage range of 23 to 57 volts and a maximum output current of 1050 milliamps. The supply can deliver a maximum output power of 40 watts. It features a high efficiency of 90% minimum and supports DALI dimming. The device is designed for use in harsh environments with an IP67 rating and operates reliably over a temperature range of -40 to 70 degrees Celsius. The product is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 57VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |