The Autec LWA040-C105-ENS-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 23 to 57V and a maximum output current of 1050mA. The supply has a maximum output power of 40W and features AC/DC input/output type. It also includes power factor correction with a minimum efficiency of 90% and dimming capability via 0-10V control. The LWA040-C105-ENS-THR is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius and weighs 600 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 57VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |