The LWA040-C105-ERD-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 23 to 57 volts. It has a maximum output current of 1050 milliamps and a maximum output power of 40 watts. The power supply features a high efficiency of 90% minimum and a power factor correction of 0.9 minimum. It also has a dimming capability of 0-10V/PWM/Timer and an IP67 rating for protection against dust and water. The operating temperature range is from -40 to 70 degrees Celsius.
Autec LWA040-C105-ERD-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 57VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-C105-ERD-THR to view detailed technical specifications.
No datasheet is available for this part.