The Autec LWA040-C105-MXS-THR is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 23 to 57 volts and a maximum output current of 1050 milliamps. The supply is capable of delivering a maximum output power of 40 watts and features a high efficiency of 90% minimum. It also supports DMX dimming and has a power factor correction of 0.9 minimum. The unit is rated IP67 for dust and water resistance and has a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 57VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |