The LWA040-V012-DNK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It has one output with a typical voltage of 12V and a maximum current of 3300mA. The supply can deliver a maximum power of 40W and features power factor correction of 0.9 or higher. It is designed for use in harsh environments with an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. The product weighs 650 grams and has 7 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 3300mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |