The Autec LWA040-V048-DND is a constant voltage LED power supply with an input voltage range of 120VAC to 277VAC. It delivers a maximum output current of 800mA and a maximum output power of 40W. The supply features a 0-10V dimming capability and a power factor correction of 0.9 or greater. It is rated IP67 and has a 5-year warranty. The operating temperature range is -40°C to 70°C.
Autec LWA040-V048-DND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA040-V048-DND to view detailed technical specifications.
No datasheet is available for this part.