The LWA050-V012-ANK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 12 volts. It has a maximum output current of 4200 milliamps and a maximum output power of 50 watts. The power supply features power factor correction of 0.9 or greater and is designed for use in DALI dimming applications. It is rated IP67 for dust and water resistance and has a 5-year warranty. The LWA050-V012-ANK operates over a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |