The LWA050-V012-END is a single-output power supply with an input voltage range of 120VAC to 277VAC and an output voltage of 12V. It has a maximum output current of 4200mA and a maximum output power of 50W. The supply is designed for AC/DC input/output and features 0-10V dimming and a power factor correction of 0.9 or greater. It is rated IP67 and has a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |