Autec LWA055-C105-ARS-L technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 31 to 110VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 55W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA055-C105-ARS-L to view detailed technical specifications.
No datasheet is available for this part.