The Autec LWA055-C105-ERD-L is a constant current AC/DC LED power supply with a wide input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 31 to 110V and a maximum output current of 500mA. The supply has a maximum output power of 55W and achieves an efficiency of 90%. It also features power factor correction with a minimum of 0.9 and is rated IP67 for protection against dust and water. The operating temperature range is -30 to 70 degrees Celsius, and it comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 31 to 110VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 55W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |