The Autec LWA055-C210-DNS is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 16 to 52V. It can deliver a maximum output current of 1050mA and a maximum output power of 55W. The power supply features a high efficiency of 90% and supports 0-10V dimming. It also has a power factor correction of 0.9 and an IP67 rating for protection against dust and water. The operating temperature range is from -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16 to 52VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 55W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |