The LWA060-C105-ERD is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 34 to 86V. It can deliver a maximum output current of 1050mA and a maximum output power of 60W with an efficiency of 90%. The power supply supports dimming via 0-10V, PWM, or timer control and features an IP67 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 34 to 86VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 60W |
| Efficiency | 90% |
| Dimming | 0-10V/PWM/Timer |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |