The Autec LWA060-C140-ERK is a constant current power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 26 to 57 volts. It can supply a maximum output current of 1400 milliamps and a maximum output power of 60 watts. The device has an efficiency of 89.5 percent and supports dimming via 0-10V, PWM, or timer. It is rated IP67 and has 8 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 26 to 57VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 60W |
| Efficiency | 89.5% |
| Dimming | 0-10V/PWM/Timer |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |