The Autec LWA060-C210-ENK is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 17 to 43 volts. It can deliver a maximum output current of 2100 milliamps and a maximum output power of 60 watts. The power supply features an efficiency of 88.5 percent and supports 0-10V dimming. It has an IP67 rating, indicating it is dustproof and can withstand immersion in water up to 1 meter for 30 minutes. The device has 8 pins and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 17 to 43VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 60W |
| Efficiency | 88.5% |
| Dimming | 0-10V |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |