The LWA060-V012-NNS is a constant voltage AC/DC power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 12 volts. It has a maximum output current of 5000 milliamps and a maximum output power of 60 watts. The power supply features a power factor correction of 0.9 and an IP67 rating for protection against solid objects and water. Operating temperature range is from -40 to 70 degrees Celsius. The product weighs 650 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |