The Autec LWA060-V024-DND is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 24V. It can deliver a maximum output current of 2500mA and a maximum output power of 60W. The power supply features power factor correction of 0.9 or greater and is designed for use in harsh environments with an IP67 rating. It operates within a temperature range of -40 to 70 degrees Celsius and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |