The Autec LWA075-C050-NNK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It has a single output with a voltage range of 90 to 214V and a maximum output current of 500mA. The supply is capable of delivering a maximum output power of 75W with a minimum efficiency of 90% and a minimum power factor correction of 0.9. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 90 to 214VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |