This constant current LED power supply operates from 120VAC to 277VAC or 127VDC to 420VDC, providing a single output voltage range of 90 to 214V. It can deliver a maximum output current of 500mA and a maximum output power of 75W. The supply features a high efficiency of 90% minimum and power factor correction of 0.9 minimum. It also offers a timer-based dimming function and meets IP67 rating for dust and water resistance. The operating temperature range is from -40°C to 70°C, and the product weighs 650 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 90 to 214VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |