The LWA075-C070-ANS-L-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 64 to 107V. It has a maximum output current of 500mA and a maximum output power of 75W. The supply is an AC/DC type with a minimum power factor correction of 0.9 and supports DALI dimming. It has an IP67 rating and operates between -40°C and 70°C. The product weighs 650 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 64 to 107VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |