The Autec LWA075-C070-DRS is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a voltage range of 64 to 150V and a maximum output current of 700mA. The supply is designed for AC/DC applications and has a minimum efficiency of 90%. It also features 0-10V, PWM, and timer dimming capabilities, as well as a power factor correction of 0.9. The device is rated IP67 and comes with a 5-year warranty. It operates between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 64 to 150VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |