The Autec LWA075-C105-MXS-L is a constant current LED power supply with an output voltage range of 43 to 71V and a maximum output current of 1050mA. It operates within an input voltage range of 120VAC to 277VAC and features a high efficiency of 90%. The power supply is designed for use in harsh environments, with an IP67 rating and a operating temperature range of -40 to 70°C. It also supports DMX dimming and has a power factor correction of 0.9 or greater.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 71VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |