The Autec LWA075-C105-TNS-L is a constant current LED power supply with an output voltage range of 43 to 71 volts and a maximum output current of 1050mA. It operates on an input voltage range of 120VAC to 277VAC and has an efficiency of 90%. The power supply is rated for a maximum output power of 75W and features a power factor correction of 0.9. It is designed for use in harsh environments with an IP67 rating and is backed by a 7-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 71VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |