The Autec LWA075-C210-DND-L is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 21 to 36V and a maximum output current of 2100mA. The supply is rated for 75W of maximum output power and features 90% efficiency. It also supports 0-10V dimming and has a power factor correction of 0.9 or greater. The LWA075-C210-DND-L is IP67 rated and has a 7-year warranty. It operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 36VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |