The Autec LWA075-C210-DNS is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It delivers a single output voltage between 21 and 54 volts with a maximum current of 2100mA and a maximum power of 75W. The supply features a high efficiency of 90% minimum and supports 0-10V dimming. It also has a high power factor correction of 0.9 minimum and an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius, and the product weighs 650 grams. It has 7 pins and is designed for use in LED lighting applications.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 54VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |