The LWA075-C210-ENK-THR is a constant current LED power supply with a maximum output current of 2100mA and a maximum output power of 75W. It operates within a temperature range of -40°C to 70°C and has an IP67 rating for dust and water resistance. The power supply is available in an 8-pin package and has a minimum efficiency of 90%. It also features 0-10V dimming and power factor correction of 0.9(Min).
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 54VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |