The Autec LWA075-C210-TRS-THR is a constant current LED power supply with a maximum output current of 2100mA and a maximum output power of 75W. It operates within a temperature range of -40 to 70 degrees Celsius and has an IP67 rating for dust and water resistance. The supply is designed for use with AC/DC inputs and has a minimum efficiency of 90%. It also features a timer-based dimming function and a 5-year warranty.
Autec LWA075-C210-TRS-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 54VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA075-C210-TRS-THR to view detailed technical specifications.
No datasheet is available for this part.