The Autec LWA075-C280-TND-L-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 16 to 27V. It has a maximum output current of 2800mA and a maximum output power of 75W. The supply features a high efficiency of 90% and a power factor correction of 0.9. It is rated IP67 and has a 7-year warranty. The operating temperature range is -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16 to 27VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |