The LWA075-V012-ANS is a single-output AC/DC power supply with a constant voltage output of 12 volts. It operates within an input voltage range of 120VAC to 277VAC and can supply a maximum output current of 5000 milliamps. The power supply has a maximum output power of 60 watts and features power factor correction of 0.9 or greater. It is rated for use in environments with an IP67 rating, indicating protection against dust and water immersion. The LWA075-V012-ANS operates within a temperature range of -40 to 70 degrees Celsius. The product weighs 650 grams and has seven pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |