The Autec LWA075-V012-DND is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a typical voltage of 12V and a maximum current of 5000mA. The supply is capable of delivering a maximum power of 60W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments and meets the IP67 rating for dust and water resistance. The operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |