This constant voltage power supply has an input voltage range of 120VAC to 277VAC and provides a single output voltage of 24 volts with a maximum output current of 3100 mA and power of 75 watts. It features a high power factor correction of 0.9 and dimming capability via a 0-10V signal. The supply is rated for operation in temperatures from -40 to 70 degrees Celsius and has an IP67 rating for protection against solid particles and water. It weighs 650 grams and has 8 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 3100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |