This constant voltage power supply operates from 120VAC to 277VAC and provides a single output voltage of 24 volts with a maximum current of 3100 milliamps and a maximum power of 75 watts. It features a power factor correction of 0.9 and an IP67 rating for protection against solid particles and water immersion. The supply has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It weighs 650 grams and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 3100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |