The Autec LWA075-V036-NNS is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 36 volts. It has a maximum output current of 2100 milliamps and a maximum output power of 75 watts. The power supply is rated for a minimum power factor of 0.9 and has an IP67 rating for protection against solid particles and water. It operates within a temperature range of -40 to 70 degrees Celsius and has a product weight of 650 grams. The power supply has 5 pins and is designed for use in LED power supplies.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |