The Autec LWA075-V048-DNK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a typical voltage of 48V and a maximum current of 1600mA. The supply is capable of delivering a maximum power of 75W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and can operate in temperatures ranging from -40°C to 70°C. The unit weighs 650 grams and has 7 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 1600mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |