The Autec LWA080-C105-ARD-L is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 45 to 160V. It has a maximum output current of 1050mA and a maximum output power of 80W. The supply features power factor correction with a minimum of 0.9 and is dimmable via DALI. It is rated IP67 and comes with a 5-year warranty, operating between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 45 to 160VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |