The LWA080-C105-ERS is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 45 to 160V. It has a maximum output current of 1050mA and a maximum output power of 80W. The supply is an AC/DC type with a minimum efficiency of 90% and supports 0-10V/PWM dimming. It is rated IP67 and has a 5-year warranty. The operating temperature range is -30 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 45 to 160VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |