The Autec LWA080-C105-NND-L-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 45 to 160V and a maximum output current of 1050mA. The supply is designed for high efficiency, with a minimum power factor correction of 0.9 and an efficiency of 90%. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -30 to 90 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 45 to 160VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |