The LWA080-C210-DNS is a constant current LED power supply with a wide input voltage range of 90VAC to 305VAC. It provides a single output voltage range of 23 to 76V and a maximum output current of 2100mA. The supply has a maximum output power of 80W and achieves high efficiency of 90%. It also features 0-10V dimming and power factor correction of 0.9 or greater. The unit is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -30 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 76VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |